Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW0402147RFKTE | |
|---|---|
DigiKey Part Number | CRCW0402147RFKTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402147RFKTE |
Description | RES SMD 147 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402147RFKTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402147RFKTD | Vishay Dale | 0 | CRCW0402147RFKTD-ND | kr 0,20437 | Parametric Equivalent |
| ERJ-2RHD1470X | Panasonic Industry | 0 | ERJ-2RHD1470X-ND | kr 0,14539 | Parametric Equivalent |
| RGC0402DTC147R | Stackpole Electronics Inc | 0 | 738-RGC0402DTC147RTR-ND | kr 0,15421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,17549 | kr 8 774,50 |
| Unit Price without VAT: | kr 0,17549 |
|---|---|
| Unit Price with VAT: | kr 0,21936 |




