61.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020161R9FKED

DigiKey Part Number
541-61.9AABTR-ND - Tape & Reel (TR)
541-61.9AABCT-ND - Cut Tape (CT)
541-61.9AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020161R9FKED
Description
RES SMD 61.9 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020161R9FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 770
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,02200kr 10,22
25kr 0,80640kr 20,16
50kr 0,68780kr 34,39
100kr 0,59480kr 59,48
250kr 0,49996kr 124,99
500kr 0,44558kr 222,79
1 000kr 0,40251kr 402,51
5 000kr 0,33365kr 1 668,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,30175kr 3 017,50
20 000kr 0,28639kr 5 727,80
30 000kr 0,27891kr 8 367,30
50 000kr 0,27079kr 13 539,50
70 000kr 0,26615kr 18 630,50
100 000kr 0,26175kr 26 175,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250