
CRCW020151K0JNED | |
|---|---|
DigiKey Part Number | 541-CRCW020151K0JNEDTR-ND - Tape & Reel (TR) 541-CRCW020151K0JNEDCT-ND - Cut Tape (CT) 541-CRCW020151K0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020151K0JNED |
Description | RES SMD 51K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020151K0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT51K0 | Stackpole Electronics Inc | 0 | RMCF0201JT51K0CT-ND | kr 0,91000 | Direct |
| AC0201FR-0751KL | YAGEO | 4 455 | 13-AC0201FR-0751KLCT-ND | kr 0,91000 | Upgrade |
| RC0201FR-0751KL | YAGEO | 30 208 | 311-51.0KMCT-ND | kr 0,91000 | Upgrade |
| ERJ-1GNJ513C | Panasonic Industry | 27 836 | P123341CT-ND | kr 0,91000 | Similar |
| RC0201JR-0751KL | YAGEO | 256 472 | 311-51KNCT-ND | kr 0,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,30100 | kr 3,01 |
| 25 | kr 0,22280 | kr 5,57 |
| 50 | kr 0,18060 | kr 9,03 |
| 100 | kr 0,14870 | kr 14,87 |
| 250 | kr 0,11676 | kr 29,19 |
| 500 | kr 0,09852 | kr 49,26 |
| 1 000 | kr 0,08411 | kr 84,11 |
| 5 000 | kr 0,06153 | kr 307,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05292 | kr 529,20 |
| 20 000 | kr 0,04794 | kr 958,80 |
| 30 000 | kr 0,04551 | kr 1 365,30 |
| 50 000 | kr 0,04289 | kr 2 144,50 |
| 70 000 | kr 0,04139 | kr 2 897,30 |
| 100 000 | kr 0,03997 | kr 3 997,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

