
CRCW020147K5FKED | |
|---|---|
DigiKey Part Number | 541-47.5KAABTR-ND - Tape & Reel (TR) 541-47.5KAABCT-ND - Cut Tape (CT) 541-47.5KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020147K5FKED |
Description | RES SMD 47.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020147K5FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,02200 | kr 10,22 |
| 25 | kr 0,80640 | kr 20,16 |
| 50 | kr 0,68780 | kr 34,39 |
| 100 | kr 0,59480 | kr 59,48 |
| 250 | kr 0,49996 | kr 124,99 |
| 500 | kr 0,44558 | kr 222,79 |
| 1 000 | kr 0,40251 | kr 402,51 |
| 5 000 | kr 0,33365 | kr 1 668,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,30175 | kr 3 017,50 |
| 20 000 | kr 0,28639 | kr 5 727,80 |
| 30 000 | kr 0,27891 | kr 8 367,30 |
| 50 000 | kr 0,27079 | kr 13 539,50 |
| 70 000 | kr 0,26615 | kr 18 630,50 |
| 100 000 | kr 0,26175 | kr 26 175,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

