4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW01004K70JREL

DigiKey Part Number
541-4258-2-ND - Tape & Reel (TR)
541-4258-1-ND - Cut Tape (CT)
541-4258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW01004K70JREL
Description
RES 4.7K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW01004K70JREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 719
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,54700kr 5,47
25kr 0,46000kr 11,50
50kr 0,40500kr 20,25
100kr 0,35670kr 35,67
250kr 0,30360kr 75,90
500kr 0,27040kr 135,20
1 000kr 0,24213kr 242,13
5 000kr 0,19177kr 958,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,16448kr 3 289,60
40 000kr 0,15233kr 6 093,20
60 000kr 0,14609kr 8 765,40
100 000kr 0,13903kr 13 903,00
140 000kr 0,13483kr 18 876,20
200 000kr 0,13072kr 26 144,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750