
CRCW01004K70FREL | |
|---|---|
DigiKey Part Number | 541-4228-2-ND - Tape & Reel (TR) 541-4228-1-ND - Cut Tape (CT) 541-4228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01004K70FREL |
Description | RES 4.7K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01004K70FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,79400 | kr 7,94 |
| 25 | kr 0,66800 | kr 16,70 |
| 50 | kr 0,58760 | kr 29,38 |
| 100 | kr 0,52000 | kr 52,00 |
| 250 | kr 0,44412 | kr 111,03 |
| 500 | kr 0,39686 | kr 198,43 |
| 1 000 | kr 0,35671 | kr 356,71 |
| 5 000 | kr 0,28499 | kr 1 424,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,24642 | kr 4 928,40 |
| 40 000 | kr 0,22914 | kr 9 165,60 |
| 60 000 | kr 0,22027 | kr 13 216,20 |
| 100 000 | kr 0,21023 | kr 21 023,00 |
| 140 000 | kr 0,20425 | kr 28 595,00 |
| 200 000 | kr 0,19841 | kr 39 682,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

