4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW01004K70FREL

DigiKey Part Number
541-4228-2-ND - Tape & Reel (TR)
541-4228-1-ND - Cut Tape (CT)
541-4228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW01004K70FREL
Description
RES 4.7K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW01004K70FREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 420
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,79400kr 7,94
25kr 0,66800kr 16,70
50kr 0,58760kr 29,38
100kr 0,52000kr 52,00
250kr 0,44412kr 111,03
500kr 0,39686kr 198,43
1 000kr 0,35671kr 356,71
5 000kr 0,28499kr 1 424,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,24642kr 4 928,40
40 000kr 0,22914kr 9 165,60
60 000kr 0,22027kr 13 216,20
100 000kr 0,21023kr 21 023,00
140 000kr 0,20425kr 28 595,00
200 000kr 0,19841kr 39 682,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000