
CRCW0100330RFREL | |
|---|---|
DigiKey Part Number | 541-4236-2-ND - Tape & Reel (TR) 541-4236-1-ND - Cut Tape (CT) 541-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100330RFREL |
Description | RES 330 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100330RFREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,29000 | kr 1,29 |
| 10 | kr 0,80300 | kr 8,03 |
| 25 | kr 0,67560 | kr 16,89 |
| 50 | kr 0,59420 | kr 29,71 |
| 100 | kr 0,52590 | kr 52,59 |
| 250 | kr 0,44916 | kr 112,29 |
| 500 | kr 0,40138 | kr 200,69 |
| 1 000 | kr 0,36077 | kr 360,77 |
| 5 000 | kr 0,28823 | kr 1 441,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,24922 | kr 4 984,40 |
| 40 000 | kr 0,23175 | kr 9 270,00 |
| 60 000 | kr 0,22278 | kr 13 366,80 |
| 100 000 | kr 0,21263 | kr 21 263,00 |
| 140 000 | kr 0,20658 | kr 28 921,20 |
| 200 000 | kr 0,20067 | kr 40 134,00 |
| Unit Price without VAT: | kr 1,29000 |
|---|---|
| Unit Price with VAT: | kr 1,61250 |

