
CPF22K0000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF22K0000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF22K0000FKB14 |
Description | CPF-2 2K 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,14000 | kr 14,14 |
| 10 | kr 9,27800 | kr 92,78 |
| 25 | kr 7,96640 | kr 199,16 |
| 50 | kr 7,14340 | kr 357,17 |
| 100 | kr 6,44550 | kr 644,55 |
| 300 | kr 5,54593 | kr 1 663,78 |
| 500 | kr 5,20054 | kr 2 600,27 |
| 1 000 | kr 4,79328 | kr 4 793,28 |
| 5 000 | kr 4,06859 | kr 20 342,95 |
| Unit Price without VAT: | kr 14,14000 |
|---|---|
| Unit Price with VAT: | kr 17,67500 |

