CMF6556R200FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 2,26888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 6,08741
Datasheet
56.2 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6556R200FKEB

DigiKey Part Number
CMF6556R200FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6556R200FKEB
Description
RES 56.2 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6556R200FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6056R200FKEAVishay Dale0CMF6056R200FKEA-NDkr 2,26888Similar
CMF6556R200FKEAVishay Dale0CMF6556R200FKEA-NDkr 6,08741Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,68249kr 6 682,49
Manufacturers Standard Package
Unit Price without VAT:kr 6,68249
Unit Price with VAT:kr 8,35311