
PTF569K0000BYEK | |
|---|---|
DigiKey Part Number | 541-PTF569K0000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF569K0000BYEK |
Description | PTF-56 9K .1% T-13 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 170,33000 | kr 170,33 |
| 10 | kr 120,00500 | kr 1 200,05 |
| 25 | kr 106,40800 | kr 2 660,20 |
| 50 | kr 97,90360 | kr 4 895,18 |
| 100 | kr 90,67720 | kr 9 067,72 |
| 300 | kr 81,38717 | kr 24 416,15 |
| 500 | kr 77,82186 | kr 38 910,93 |
| 1 000 | kr 73,62223 | kr 73 622,23 |
| Unit Price without VAT: | kr 170,33000 |
|---|---|
| Unit Price with VAT: | kr 212,91250 |

