Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF6041K200FKRE70 | |
|---|---|
DigiKey Part Number | CMF6041K200FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6041K200FKRE70 |
Description | RES 41.2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6041K200FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6041K200FHBF | Vishay Dale | 0 | CMF6041K200FHBF-ND | kr 30,28600 | Upgrade |
| CMF6541K200FKRE11 | Vishay Dale | 0 | CMF6541K200FKRE11-ND | kr 7,44554 | Similar |
| CMF7041K200FKR6 | Vishay Dale | 0 | CMF7041K200FKR6-ND | kr 9,67496 | Similar |
| CMF6041K200FHEA | Vishay Dale | 0 | CMF6041K200FHEA-ND | kr 2,61461 | Parametric Equivalent |
| CMF6041K200FKR670 | Vishay Dale | 0 | CMF6041K200FKR670-ND | kr 2,75700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,48221 | kr 6 205,52 |
| Unit Price without VAT: | kr 2,48221 |
|---|---|
| Unit Price with VAT: | kr 3,10276 |


