Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60113K86FKEA | |
|---|---|
DigiKey Part Number | CMF60113K86FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60113K86FKEA |
Description | RES 113.86K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113.86 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60113K86FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60113K86DHEA | Vishay Dale | 0 | CMF60113K86DHEA-ND | kr 3,56378 | Parametric Equivalent |
| CMF60113K86DHEB | Vishay Dale | 0 | CMF60113K86DHEB-ND | kr 3,93945 | Parametric Equivalent |
| CMF60113K86FKEB | Vishay Dale | 0 | CMF60113K86FKEB-ND | kr 2,52308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,26888 | kr 5 672,20 |
| Unit Price without VAT: | kr 2,26888 |
|---|---|
| Unit Price with VAT: | kr 2,83610 |


