CMF55604K00BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 9,17452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 15,14727
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 15,14727
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 9,17452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 5,96277
Datasheet
604 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55604K00BHEK

DigiKey Part Number
CMF55604K00BHEK-ND
Manufacturer
Manufacturer Product Number
CMF55604K00BHEK
Description
RES 604K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
604 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55604K00BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55604K00BEEA70Vishay Dale0CMF55604K00BEEA70-NDkr 9,17452Parametric Equivalent
CMF55604K00BEEB70Vishay Dale0CMF55604K00BEEB70-NDkr 15,14727Parametric Equivalent
CMF55604K00BER670Vishay Dale0CMF55604K00BER670-NDkr 15,14727Parametric Equivalent
CMF55604K00BERE70Vishay Dale0CMF55604K00BERE70-NDkr 9,17452Parametric Equivalent
CMF55604K00BHEBVishay Dale0CMF55604K00BHEB-NDkr 5,96277Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 30,28600kr 3 028,60
Manufacturers Standard Package
Unit Price without VAT:kr 30,28600
Unit Price with VAT:kr 37,85750