CMF50182K00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 7,13180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 30,28600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 4,86396
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,13468
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 968
Unit Price: kr 0,91000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,10061
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,15947
Datasheet
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50182K00FKEB

DigiKey Part Number
CMF50182K00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50182K00FKEB
Description
RES 182K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50182K00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50182K00FHEBVishay Dale0CMF182KQFTR-NDkr 7,13180Parametric Equivalent
CMF50182K00FHEKVishay Dale0CMF50182K00FHEK-NDkr 30,28600Parametric Equivalent
CMF50182K00FKEAVishay Dale0CMF50182K00FKEA-NDkr 4,86396Parametric Equivalent
RNF14FAD182KStackpole Electronics Inc0RNF14FAD182K-NDkr 0,13468Similar
RNF14FTD182KStackpole Electronics Inc4 968RNF14FTD182KCT-NDkr 0,91000Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,92069kr 6 920,69
Manufacturers Standard Package
Unit Price without VAT:kr 6,92069
Unit Price with VAT:kr 8,65086