
PTN0603E3652BST1 | |
|---|---|
DigiKey Part Number | 764-1426-2-ND - Tape & Reel (TR) 764-1426-1-ND - Cut Tape (CT) 764-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E3652BST1 |
Description | RES 36.5K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E3652BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 4,37000 | kr 43,70 |
| 25 | kr 4,04720 | kr 101,18 |
| 50 | kr 3,82440 | kr 191,22 |
| 100 | kr 3,61820 | kr 361,82 |
| 250 | kr 3,37116 | kr 842,79 |
| 500 | kr 3,20422 | kr 1 602,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,05405 | kr 3 054,05 |
| 2 000 | kr 2,91990 | kr 5 839,80 |
| 3 000 | kr 2,84848 | kr 8 545,44 |
| 5 000 | kr 2,76550 | kr 13 827,50 |
| 7 000 | kr 2,71492 | kr 19 004,44 |
| 10 000 | kr 2,66465 | kr 26 646,50 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

