
PTN0603E3482BST1 | |
|---|---|
DigiKey Part Number | 764-1422-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN0603E3482BST1 |
Description | RES 34.8K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E3482BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,11225 | kr 3 112,25 |
| Unit Price without VAT: | kr 3,11225 |
|---|---|
| Unit Price with VAT: | kr 3,89031 |

