309 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0603E3090BST1

DigiKey Part Number
764-1416-2-ND - Tape & Reel (TR)
764-1416-1-ND - Cut Tape (CT)
764-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0603E3090BST1
Description
RES 309 OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
309 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0603E3090BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
10kr 4,37000kr 43,70
25kr 4,04720kr 101,18
50kr 3,82440kr 191,22
100kr 3,61820kr 361,82
250kr 3,37116kr 842,79
500kr 3,20422kr 1 602,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,05405kr 3 054,05
2 000kr 2,91990kr 5 839,80
3 000kr 2,84848kr 8 545,44
5 000kr 2,76550kr 13 827,50
7 000kr 2,71492kr 19 004,44
10 000kr 2,66465kr 26 646,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250