
PAT0603E3162BST1 | |
|---|---|
DigiKey Part Number | PAT31.6KATR-ND - Tape & Reel (TR) PAT31.6KACT-ND - Cut Tape (CT) PAT31.6KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E3162BST1 |
Description | RES SMD 31.6KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E3162BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,39000 | kr 7,39 |
| 10 | kr 6,17600 | kr 61,76 |
| 25 | kr 5,72560 | kr 143,14 |
| 50 | kr 5,41360 | kr 270,68 |
| 100 | kr 5,12440 | kr 512,44 |
| 250 | kr 4,78012 | kr 1 195,03 |
| 500 | kr 4,54842 | kr 2 274,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,34041 | kr 4 340,41 |
| 2 000 | kr 4,15521 | kr 8 310,42 |
| 3 000 | kr 4,05677 | kr 12 170,31 |
| 5 000 | kr 3,94260 | kr 19 713,00 |
| 7 000 | kr 3,87307 | kr 27 111,49 |
| 10 000 | kr 3,80407 | kr 38 040,70 |
| Unit Price without VAT: | kr 7,39000 |
|---|---|
| Unit Price with VAT: | kr 9,23750 |

