31.6 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E3162BST1

DigiKey Part Number
PAT31.6KATR-ND - Tape & Reel (TR)
PAT31.6KACT-ND - Cut Tape (CT)
PAT31.6KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E3162BST1
Description
RES SMD 31.6KOHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E3162BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,39000kr 7,39
10kr 6,17600kr 61,76
25kr 5,72560kr 143,14
50kr 5,41360kr 270,68
100kr 5,12440kr 512,44
250kr 4,78012kr 1 195,03
500kr 4,54842kr 2 274,21
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,34041kr 4 340,41
2 000kr 4,15521kr 8 310,42
3 000kr 4,05677kr 12 170,31
5 000kr 3,94260kr 19 713,00
7 000kr 3,87307kr 27 111,49
10 000kr 3,80407kr 38 040,70
Manufacturers Standard Package
Unit Price without VAT:kr 7,39000
Unit Price with VAT:kr 9,23750