M55342E08B150BRT0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 40,09968
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 181,69200
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 301,32120
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 152,91040
Datasheet
150 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E08B150BRT0M

DigiKey Part Number
764-M55342E08B150BRT0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E08B150BRT0M
Description
M55342E-M 25PPM 2010 150K 0.1% R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B150BRT5Vishay Dale Thin Film0764-M55342E08B150BRT5TR-NDkr 40,09968Parametric Equivalent
M55342E08B150BRTIVishay Dale Thin Film0764-M55342E08B150BRTITR-NDkr 181,69200Parametric Equivalent
M55342E08B150BRTIMVishay Dale Thin Film0764-M55342E08B150BRTIMTR-NDkr 301,32120Parametric Equivalent
M55342E08B150BRWSVishay Dale Thin Film0764-M55342E08B150BRWSTR-NDkr 152,91040Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr 96,05530kr 9 605,53
Manufacturers Standard Package
Unit Price without VAT:kr 96,05530
Unit Price with VAT:kr 120,06913