FC0603E50R0GTBST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 5 916
Unit Price: kr 15,05000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 33 395
Unit Price: kr 16,60000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 11,78440
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 14,05605
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 9,80031
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 11,63232
Datasheet
50 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0603E50R0GTBST1

DigiKey Part Number
FC0603E50R0GTBST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC0603E50R0GTBST1
Description
RES SMD 50 OHM 2% 1/8W 0603
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0GTBST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC0603E50R0BST1Vishay Dale Thin Film5 916FC0603-50BWCT-NDkr 15,05000Upgrade
FC0603E50R0BTBST1Vishay Dale Thin Film33 395764-FC0603E50R0BTBST1CT-NDkr 16,60000Upgrade
FC0603E50R0DST1Vishay Dale Thin Film0FC0603E50R0DST1-NDkr 11,78440Upgrade
FC0603E50R0DTBST1Vishay Dale Thin Film0FC0603E50R0DTBST1-NDkr 14,05605Upgrade
FC0603E50R0FST1Vishay Dale Thin Film0FC0603E50R0FST1-NDkr 9,80031Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 11,63232kr 11 632,32
Manufacturers Standard Package
Unit Price without VAT:kr 11,63232
Unit Price with VAT:kr 14,54040