



CMA02040X5602GB300 | |
|---|---|
DigiKey Part Number | CMA-56KTR-ND - Tape & Reel (TR) CMA-56KCT-ND - Cut Tape (CT) CMA-56KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X5602GB300 |
Description | RES SMD 56K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X5602GB300 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,01000 | kr 4,01 |
| 10 | kr 2,60000 | kr 26,00 |
| 25 | kr 2,20760 | kr 55,19 |
| 50 | kr 1,95780 | kr 97,89 |
| 100 | kr 1,74520 | kr 174,52 |
| 250 | kr 1,51224 | kr 378,06 |
| 500 | kr 1,36664 | kr 683,32 |
| 1 000 | kr 1,24266 | kr 1 242,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,08319 | kr 3 249,57 |
| 6 000 | kr 1,00181 | kr 6 010,86 |
| 9 000 | kr 0,96001 | kr 8 640,09 |
| 15 000 | kr 0,91273 | kr 13 690,95 |
| 21 000 | kr 0,88455 | kr 18 575,55 |
| 30 000 | kr 0,85703 | kr 25 710,90 |
| Unit Price without VAT: | kr 4,01000 |
|---|---|
| Unit Price with VAT: | kr 5,01250 |

