
SFR25H0004999FR500 | |
|---|---|
DigiKey Part Number | BC4410TR-ND - Tape & Reel (TR) BC4410CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004999FR500 |
Description | RES 49.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,94000 | kr 9,40 |
| 25 | kr 0,78840 | kr 19,71 |
| 50 | kr 0,69520 | kr 34,76 |
| 100 | kr 0,61490 | kr 61,49 |
| 250 | kr 0,52624 | kr 131,56 |
| 500 | kr 0,47094 | kr 235,47 |
| 1 000 | kr 0,42377 | kr 423,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,33976 | kr 1 698,80 |
| 10 000 | kr 0,31229 | kr 3 122,90 |
| 15 000 | kr 0,29817 | kr 4 472,55 |
| 25 000 | kr 0,28220 | kr 7 055,00 |
| 35 000 | kr 0,27268 | kr 9 543,80 |
| 50 000 | kr 0,26339 | kr 13 169,50 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

