Parametric Equivalent
Parametric Equivalent

S102Z29Y5VP63K5R | |
|---|---|
DigiKey Part Number | S102Z29Y5VP63K5R-ND |
Manufacturer | |
Manufacturer Product Number | S102Z29Y5VP63K5R |
Description | CAP CER 1000PF 2KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102Z29Y5VP63K5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102Z29Y5VP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102Z29Y5VP6TK5R-ND | kr 0,63411 | Parametric Equivalent |
| S102Z29Y5VP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102Z29Y5VP6UK5R-ND | kr 0,63167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,63411 | kr 6 341,10 |
| Unit Price without VAT: | kr 0,63411 |
|---|---|
| Unit Price with VAT: | kr 0,79264 |


