NTC Thermistor 68k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3683JT1A

DigiKey Part Number
56-NTCLE100E3683JT1ATR-ND - Tape & Reel (TR)
56-NTCLE100E3683JT1ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCLE100E3683JT1A
Description
NTC CU 0.6 LD CODED 68K 5% 1E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4190K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
68k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
5kr 4,59800kr 22,99
10kr 4,35200kr 43,52
25kr 4,05800kr 101,45
50kr 3,85720kr 192,86
100kr 3,67480kr 367,48
500kr 3,30894kr 1 654,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 3,03945kr 4 559,18
3 000kr 2,92353kr 8 770,59
4 500kr 2,86025kr 12 871,12
7 500kr 2,78498kr 20 887,35
10 500kr 2,73798kr 28 748,79
15 000kr 2,69027kr 40 354,05
Manufacturers Standard Package
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250