NTCLE100E3272GT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 728
Unit Price: kr 8,67000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 4,68038
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 4,70722
Datasheet
NTC Thermistor 2.7k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3272GT2A

DigiKey Part Number
56-NTCLE100E3272GT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3272GT2A
Description
NTC CU 0.6 LD CODED 2K7 2% 2E
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.7k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
2.7k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3272GB0Vishay Beyschlag/Draloric/BC Components3 728BC2417-NDkr 8,67000Parametric Equivalent
NTCLE100E3272GB0AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3272GB0A-NDkr 4,68038Parametric Equivalent
NTCLE100E3272GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3272GT1ATR-NDkr 4,70722Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,86000kr 14 580,00
Unit Price without VAT:kr 4,86000
Unit Price with VAT:kr 6,07500