NTC Thermistor 2.2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3222HB0A

DigiKey Part Number
56-NTCLE100E3222HB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3222HB0A
Description
NTC CU 0.6 LD CODED 2K2 3%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
2.2k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 5,66000kr 5,66
5kr 4,92600kr 24,63
10kr 4,67100kr 46,71
25kr 4,35720kr 108,93
50kr 4,14380kr 207,19
100kr 3,95030kr 395,03
500kr 3,56092kr 1 780,46
1 000kr 3,41633kr 3 416,33
5 000kr 3,12568kr 15 628,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,66000
Unit Price with VAT:kr 7,07500