24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2492FRP00

DigiKey Part Number
PPC24.9KZTR-ND - Tape & Reel (TR)
PPC24.9KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C2492FRP00
Description
RES 24.9K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 779
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,28000kr 2,28
10kr 1,45100kr 14,51
25kr 1,22600kr 30,65
50kr 1,08200kr 54,10
100kr 0,95980kr 95,98
250kr 0,82584kr 206,46
500kr 0,74190kr 370,95
1 000kr 0,67055kr 670,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,54343kr 2 717,15
10 000kr 0,50187kr 5 018,70
15 000kr 0,48052kr 7 207,80
25 000kr 0,45636kr 11 409,00
35 000kr 0,44197kr 15 468,95
50 000kr 0,42791kr 21 395,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,28000
Unit Price with VAT:kr 2,85000