MBB02070C2742FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 136
Unit Price: kr 2,28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 1,68650
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 000
Unit Price: kr 3,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 402
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 2,11264
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 4,46813
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 1,57291
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 14 378
Unit Price: kr 2,01000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 000
Unit Price: kr 2,28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 3,58204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 5,89571
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,53976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,32281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 3,77122
Datasheet
27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2742FRP00

DigiKey Part Number
BC27.4KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2742FRP00
Description
RES 27.4K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C2749FRP00Vishay Beyschlag/Draloric/BC Components4 13656-MRS25000C2749FRP00CT-NDkr 2,28000Direct
MBB02070C2742DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2742DC100-NDkr 1,68650Parametric Equivalent
MBB02070C2742FC100Vishay Beyschlag/Draloric/BC Components1 00056-MBB02070C2742FC100CT-NDkr 3,19000Parametric Equivalent
MBB02070C2742FCT00Vishay Beyschlag/Draloric/BC Components4 402BC3724CT-NDkr 0,91000Parametric Equivalent
MBB02070D2742DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D2742DC100-NDkr 2,11264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,39696kr 1 984,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,39696
Unit Price with VAT:kr 0,49620