27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2742FCT00

DigiKey Part Number
BC3724CT-ND - Cut Tape (CT)
BC3724TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2742FCT00
Description
RES 27.4K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2742FC100Vishay Beyschlag/Draloric/BC Components1 00056-MBB02070C2742FC100CT-NDkr 3,19000Parametric Equivalent
MRS25000C2742FCT00Vishay Beyschlag/Draloric/BC Components14 37856-MRS25000C2742FCT00CT-NDkr 2,01000Parametric Equivalent
MRS25000C2742FRP00Vishay Beyschlag/Draloric/BC Components4 00056-MRS25000C2742FRP00CT-NDkr 2,28000Parametric Equivalent
CMF5527K400FHEBVishay Dale1 765CMF27.4KHFCT-NDkr 4,47000Parametric Equivalent
In-Stock: 4 402
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,76600kr 7,66
25kr 0,70800kr 17,70
50kr 0,66960kr 33,48
100kr 0,63220kr 63,22
250kr 0,58644kr 146,61
500kr 0,55486kr 277,43
1 000kr 0,52595kr 525,95
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 0,46913kr 2 345,65
10 000kr 0,44880kr 4 488,00
15 000kr 0,43799kr 6 569,85
25 000kr 0,42544kr 10 636,00
35 000kr 0,41780kr 14 623,00
50 000kr 0,41021kr 20 510,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750