
MBA02040C7150FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C7150FC100CT-ND - Cut Tape (CT) 56-MBA02040C7150FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C7150FC100 |
Description | RES 715 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,28000 | kr 3,28 |
| 10 | kr 2,71000 | kr 27,10 |
| 25 | kr 2,51080 | kr 62,77 |
| 50 | kr 2,37020 | kr 118,51 |
| 100 | kr 2,24060 | kr 224,06 |
| 250 | kr 2,08444 | kr 521,11 |
| 500 | kr 1,97808 | kr 989,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,88191 | kr 1 881,91 |
| 2 000 | kr 1,79557 | kr 3 591,14 |
| 3 000 | kr 1,74942 | kr 5 248,26 |
| 5 000 | kr 1,69573 | kr 8 478,65 |
| 7 000 | kr 1,66292 | kr 11 640,44 |
| 10 000 | kr 1,63026 | kr 16 302,60 |
| Unit Price without VAT: | kr 3,28000 |
|---|---|
| Unit Price with VAT: | kr 4,10000 |

