18.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1822FRP00

DigiKey Part Number
BC18.2KXTR-ND - Tape & Reel (TR)
BC18.2KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C1822FRP00
Description
RES 18.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 834
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,86700kr 8,67
25kr 0,80640kr 20,16
50kr 0,76260kr 38,13
100kr 0,72070kr 72,07
250kr 0,66856kr 167,14
500kr 0,63278kr 316,39
1 000kr 0,60003kr 600,03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53567kr 2 678,35
10 000kr 0,51272kr 5 127,20
15 000kr 0,50052kr 7 507,80
25 000kr 0,48637kr 12 159,25
35 000kr 0,47775kr 16 721,25
50 000kr 0,46920kr 23 460,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000