14.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1472FC100

DigiKey Part Number
56-MBA02040C1472FC100CT-ND - Cut Tape (CT)
56-MBA02040C1472FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1472FC100
Description
RES 14.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,28000kr 3,28
10kr 2,71000kr 27,10
25kr 2,51080kr 62,77
50kr 2,37020kr 118,51
100kr 2,24060kr 224,06
250kr 2,08444kr 521,11
500kr 1,97808kr 989,04
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,88191kr 1 881,91
2 000kr 1,79557kr 3 591,14
3 000kr 1,74942kr 5 248,26
5 000kr 1,69573kr 8 478,65
7 000kr 1,66292kr 11 640,44
10 000kr 1,63026kr 16 302,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,28000
Unit Price with VAT:kr 4,10000