Parametric Equivalent

MAL225917221E3 | |
|---|---|
DigiKey Part Number | 56-MAL225917221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225917221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 530mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.4 A @ 10 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 530mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219317221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219317221E3-ND | kr 52,96838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 60,83945 | kr 48 671,56 |
| Unit Price without VAT: | kr 60,83945 |
|---|---|
| Unit Price with VAT: | kr 76,04931 |


