Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL222531004E3 | |
|---|---|
DigiKey Part Number | 56-MAL222531004E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222531004E3 |
Description | CAP ALUM 25F 2.7V 2000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 25 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL222031004E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222031004E3-ND | kr 20,20232 | Parametric Equivalent |
| MAL222051004E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222051004E3-ND | kr 19,82659 | Parametric Equivalent |
| MAL222551004E3 | Vishay Beyschlag/Draloric/BC Components | 697 | 56-MAL222551004E3-ND | kr 47,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 21,11341 | kr 15 835,06 |
| Unit Price without VAT: | kr 21,11341 |
|---|---|
| Unit Price with VAT: | kr 26,39176 |



