Parametric Equivalent

MAL225776221E3 | |
|---|---|
DigiKey Part Number | 56-MAL225776221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225776221E3 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 820mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Part Status Active | Impedance 670 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 820mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43634B9227M062 | TDK | 0 | 495-B43634B9227M062-ND | kr 29,16988 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 41,67010 | kr 33 336,08 |
| Unit Price without VAT: | kr 41,67010 |
|---|---|
| Unit Price with VAT: | kr 52,08763 |


