Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219356821E3 | |
|---|---|
DigiKey Part Number | 56-MAL219356821E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219356821E3 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.27 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.905 A @ 10 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A9827M000 | TDK | 178 | 495-77164-ND | kr 161,48000 | Parametric Equivalent |
| B43644A9827M060 | TDK | 0 | B43644A9827M060-ND | kr 101,42567 | Parametric Equivalent |
| E91F401VEN821MA55U | Chemi-Con | 0 | 565-E91F401VEN821MA55U-ND | kr 63,07485 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 123,27863 | kr 73 967,18 |
| Unit Price without VAT: | kr 123,27863 |
|---|---|
| Unit Price with VAT: | kr 154,09829 |



