


VY1222M47Y5UG6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1222M47Y5UG6TV0TR-ND - Tape & Reel (TR) 56-VY1222M47Y5UG6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UG6TV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UG6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,93000 | kr 4,93 |
| 10 | kr 3,02900 | kr 30,29 |
| 50 | kr 2,27900 | kr 113,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,65658 | kr 828,29 |
| 1 000 | kr 1,53615 | kr 1 536,15 |
| 1 500 | kr 1,47581 | kr 2 213,72 |
| 2 500 | kr 1,40897 | kr 3 522,43 |
| 3 500 | kr 1,36990 | kr 4 794,65 |
| 5 000 | kr 1,33232 | kr 6 661,60 |
| 6 000 | kr 1,31453 | kr 7 887,18 |
| Unit Price without VAT: | kr 4,93000 |
|---|---|
| Unit Price with VAT: | kr 6,16250 |

