Direct
Similar
Similar
Similar
Similar
Similar

MAL214251471E3 | |
|---|---|
DigiKey Part Number | 4604PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214251471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214251471E3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 715.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214231471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231471E3-ND | kr 5,28793 | Direct |
| EKZE500ELL471MK20S | Chemi-Con | 6 779 | 565-1712-ND | kr 15,78000 | Similar |
| UHD1H471MHD | Nichicon | 889 | 493-14470-ND | kr 13,41000 | Similar |
| UHE1H471MHD3 | Nichicon | 0 | 493-1615-ND | kr 14,51000 | Similar |
| UHE1H471MHD6 | Nichicon | 3 247 | 493-1614-ND | kr 10,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,23170 | kr 15 695,10 |
| Unit Price without VAT: | kr 5,23170 |
|---|---|
| Unit Price with VAT: | kr 6,53963 |







