
MAL213836101E3 | |
|---|---|
DigiKey Part Number | 4215PHCT-ND - Cut Tape (CT) 4215PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213836101E3 |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.1Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213836101E3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 160 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Capacitance | Impedance 1.2 Ohms |
Tolerance ±20% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.1Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,83000 | kr 29,83 |
| 10 | kr 19,98000 | kr 199,80 |
| 50 | kr 15,90340 | kr 795,17 |
| 100 | kr 14,61790 | kr 1 461,79 |
| 500 | kr 12,40814 | kr 6 204,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,49803 | kr 11 498,03 |
| 2 000 | kr 10,93135 | kr 21 862,70 |
| 3 000 | kr 10,64562 | kr 31 936,86 |
| 5 000 | kr 10,32720 | kr 51 636,00 |
| 7 000 | kr 10,15593 | kr 71 091,51 |
| Unit Price without VAT: | kr 29,83000 |
|---|---|
| Unit Price with VAT: | kr 37,28750 |

