Similar

MAL212316221E3 | |
|---|---|
DigiKey Part Number | 4301PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212316221E3 |
Description | CAP ALUM 220UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 850mOhm 20000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 850mOhm |
Mfr | Lifetime @ Temp. 20000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.508" Dia x 1.260" L (12.90mm x 32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213836221E3 | Vishay Beyschlag/Draloric/BC Components | 392 | 4216PHCT-ND | kr 34,03000 | Similar |


