
HVR2500001203FR500 | |
|---|---|
DigiKey Part Number | PPCQF120KTR-ND - Tape & Reel (TR) PPCQF120KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500001203FR500 |
Description | RES 120K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500001203FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,93400 | kr 19,34 |
| 25 | kr 1,63480 | kr 40,87 |
| 50 | kr 1,44880 | kr 72,44 |
| 100 | kr 1,28820 | kr 128,82 |
| 250 | kr 1,11228 | kr 278,07 |
| 500 | kr 1,00208 | kr 501,04 |
| 1 000 | kr 0,90830 | kr 908,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,74147 | kr 3 707,35 |
| 10 000 | kr 0,68692 | kr 6 869,20 |
| 15 000 | kr 0,65889 | kr 9 883,35 |
| 25 000 | kr 0,62719 | kr 15 679,75 |
| 35 000 | kr 0,60830 | kr 21 290,50 |
| 50 000 | kr 0,58985 | kr 29 492,50 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

