F152K53Y5RP6XT7RX1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 882
Unit Price: kr 6,75000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 2,73942
Datasheet
1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F152K53Y5RP6XT7RX1

DigiKey Part Number
F152K53Y5RP6XT7RX1-ND
Manufacturer
Manufacturer Product Number
F152K53Y5RP6XT7RX1
Description
CAP CER 1500PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F152K53Y5RP63K7RVishay Beyschlag/Draloric/BC Components1 8821239PH-NDkr 6,75000Similar
F152K59Y5RR63K7RVishay Beyschlag/Draloric/BC Components0F152K59Y5RR63K7R-NDkr 2,73942Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
20 000kr 1,83796kr 36 759,20
Unit Price without VAT:kr 1,83796
Unit Price with VAT:kr 2,29745