3.83 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF553K83FKE36

DigiKey Part Number
56-CCF553K83FKE36TR-ND - Tape & Reel (TR)
56-CCF553K83FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF553K83FKE36
Description
CCF-55 3.83K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 165°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 1,05800kr 10,58
25kr 0,89040kr 22,26
50kr 0,78280kr 39,14
100kr 0,69340kr 69,34
250kr 0,59484kr 148,71
500kr 0,53278kr 266,39
1 000kr 0,48015kr 480,15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,39401kr 1 970,05
10 000kr 0,36268kr 3 626,80
15 000kr 0,34659kr 5 198,85
25 000kr 0,32839kr 8 209,75
35 000kr 0,31754kr 11 113,90
50 000kr 0,30695kr 15 347,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000