430 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000104300JR500

DigiKey Part Number
56-PR01000104300JR500TR-ND - Tape & Reel (TR)
56-PR01000104300JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000104300JR500
Description
RES 430 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 650
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,28000kr 2,28
10kr 1,43200kr 14,32
25kr 1,20800kr 30,20
50kr 1,06740kr 53,37
100kr 0,94790kr 94,79
250kr 0,81524kr 203,81
500kr 0,73240kr 366,20
1 000kr 0,66179kr 661,79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53622kr 2 681,10
10 000kr 0,49515kr 4 951,50
15 000kr 0,47404kr 7 110,60
25 000kr 0,45017kr 11 254,25
35 000kr 0,43595kr 15 258,25
50 000kr 0,42205kr 21 102,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,28000
Unit Price with VAT:kr 2,85000