



NTCS0805E3333JHT | |
|---|---|
DigiKey Part Number | BC2574TR-ND - Tape & Reel (TR) BC2574CT-ND - Cut Tape (CT) BC2574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3333JHT |
Description | THERMISTOR NTC 33KOHM 3920K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3333JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3920K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 5 | kr 3,37600 | kr 16,88 |
| 10 | kr 3,19300 | kr 31,93 |
| 25 | kr 2,97040 | kr 74,26 |
| 50 | kr 2,82080 | kr 141,04 |
| 100 | kr 2,68220 | kr 268,22 |
| 500 | kr 2,40650 | kr 1 203,25 |
| 1 000 | kr 2,30395 | kr 2 303,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,08319 | kr 8 332,76 |
| 8 000 | kr 2,00590 | kr 16 047,20 |
| 12 000 | kr 1,96371 | kr 23 564,52 |
| 20 000 | kr 1,91352 | kr 38 270,40 |
| 28 000 | kr 1,88217 | kr 52 700,76 |
| 40 000 | kr 1,85035 | kr 74 014,00 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |











