Image for BIPOLAR CAPACITOR 47,0 UF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIPOLAR CAPACITOR 47,0 UF

DigiKey Part Number
2056-BIPOLARCAPACITOR470UF-ND
Manufacturer
Manufacturer Product Number
BIPOLAR CAPACITOR 47,0 UF
Description
CAP ALUM 47UF 10% 63V AXIAL TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
63 V
Mfr
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
500kr 19,66940kr 9 834,70
Manufacturers Standard Package
Unit Price without VAT:kr 19,66940
Unit Price with VAT:kr 24,58675