Isolated Module DC DC Converter 1 Output 15V 13.33A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24B15H200BG

DigiKey Part Number
V24B15H200BG-ND
Manufacturer
Manufacturer Product Number
V24B15H200BG
Description
DC DC CONVERTER 15V 200W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 13.33A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
86.6%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
13.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.