
C0603X5R100-475KNE | |
|---|---|
DigiKey Part Number | 2679-C0603X5R100-475KNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R100-475KNE |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R100-475KNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.040" (1.02mm) |
Voltage - Rated |

